Part Details for OV10633-C96A by Omnivision Technologies Inc
Overview of OV10633-C96A by Omnivision Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OV10633-C96A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
884-1025-ND
|
DigiKey | SENSOR IMAGE Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for OV10633-C96A
OV10633-C96A CAD Models
OV10633-C96A Part Data Attributes
|
OV10633-C96A
Omnivision Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
OV10633-C96A
Omnivision Technologies Inc
Image Sensor, 1280 Horiz pixels, 720 Vert pixels, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMNIVISION TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 11 mm | |
Body Length or Diameter | 11 mm | |
Dynamic Range | 115 dB | |
Frame Rate | 30 fps | |
Horizontal Pixel | 1280 | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | DVP INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.2X4.2 µm | |
Sensitivity (V/lx.s) | 3.65 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.7 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 720 |