OV6130
Omnivision Technologies Inc
Description: Image Sensor

Overview of OV6130 by Omnivision Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for OV6130 by Omnivision Technologies Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   8
RFQ

CAD Models for OV6130 by Omnivision Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OV6130 by Omnivision Technologies Inc

OV6130
Omnivision Technologies Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OMNIVISION TECHNOLOGIES INC
Reach Compliance Code
unknown
Additional Feature
ELECTRONIC SHUTTER
Array Type
FRAME
Body Breadth
14.224 mm
Body Height
1.651 mm
Body Length or Diameter
14.224 mm
Dynamic Range
72 dB
Frame Rate
60 fps
Horizontal Pixel
352
Mounting Feature
SURFACE MOUNT
Operating Current-Max
40 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
Optical Format
1/4 inch
Output Interface Type
SCCB INTERFACE
Output Range
0.60-2.40V
Output Type
DIGITAL VOLTAGE
Package Shape/Style
SQUARE
Pixel Size
9X8.2 µm
Sensors/Transducers Type
IMAGE SENSOR,CMOS
Spectral Response (nm)
400-1150
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Surface Mount
YES
Termination Type
SOLDER
Vertical Pixel
288
Want to compare parts?
  1. OV6130
    Omnivision Technologies Inc
    Image Sensor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OV6130 by Omnivision Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OV6130 by Omnivision Technologies Inc

Select Manufacturer
Which Manufacturer of OV6130 would you like to use for your alert(s)?
  • Please alert me when OV6130 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OV6130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OV6130 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OV6130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OV6130.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OV6130 by Omnivision Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: