OVG121M1DTR-0606
Lelon Electronics Corp

Overview of OVG121M1DTR-0606 by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
XAL6060-682MEC Coilcraft Inc General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526
XAL6060-682MEB Coilcraft Inc General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526
XEL6060-682MEB Coilcraft Inc General Purpose Inductor,

Price & Stock for OVG121M1DTR-0606 by Lelon Electronics Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 140-OVG121M1DTR-0606
Mouser Electronics Aluminum Organic Polymer Capacitors 120uF 20 Volts 20% RoHS: Compliant 0
  • 1,000 $0.5500
  • 2,000 $0.5190
  • 10,000 $0.4460
$0.4460 / $0.5500 Order Now

CAD Models for OVG121M1DTR-0606 by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OVG121M1DTR-0606 by Lelon Electronics Corp

OVG121M1DTR-0606
Lelon Electronics Corp
-
-
Samacsys Manufacturer
Lelon
Want to compare parts?
  1. OVG121M1DTR-0606
    Lelon Electronics Corp
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OVG121M1DTR-0606 by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OVG121M1DTR-0606 by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of OVG121M1DTR-0606 would you like to use for your alert(s)?
  • Please alert me when OVG121M1DTR-0606 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OVG121M1DTR-0606 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OVG121M1DTR-0606 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OVG121M1DTR-0606 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OVG121M1DTR-0606.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OVG121M1DTR-0606 by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: