Part Details for OVK470M1ETR-0606 by Lelon Electronics Corp
Overview of OVK470M1ETR-0606 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OVK470M1ETR-0606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-OVK470M1ETR-0606
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 47uF 20% 25V Ultra Low ESR RoHS: Compliant | 0 |
|
$0.1610 | Order Now |