Part Details for OVKS 2,2 GRAU/GREY by Hirschmann Electronics GmbH & Co Kg
Overview of OVKS 2,2 GRAU/GREY by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FRJ5411 | Amphenol Communications Solutions | Modular Jack - 8P8C, Grey Dust Cover | |
FRJ3411 | Amphenol Communications Solutions | Modular Jack - 8P8C, Grey Dust Cover | |
FLBC70351001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 35mm Height, Grey |
Price & Stock for OVKS 2,2 GRAU/GREY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X8897
|
Newark | Ovks 2,2 Grau/Grey |Hirschmann OVKS 2,2 GRAU/GREY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8700 / $8.4700 | Buy Now |