Part Details for OVO-3/1.4 by TEKO Enclosures Inc
Overview of OVO-3/1.4 by TEKO Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OVO-3/1.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OVO-3/1.4
|
TME | Enclosure: for remote controller, OVO, X: 43mm, Y: 55mm, Z: 14mm Min Qty: 1 | 0 |
|
$5.4400 / $6.7200 | RFQ |