There are no models available for this part yet.
Overview of OVO-3/1.5 -AS by TEKO Enclosures Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OVO-3/1.5 -AS by TEKO Enclosures Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OVO-3/1.5
|
TME | Enclosure: for remote controller, OVO, X: 43mm, Y: 55mm, Z: 14mm Min Qty: 1 | 28 |
|
$3.9600 / $4.5400 | Buy Now |