Part Details for OVR T1-T2 N 50-275S C QS by ABB Group
Overview of OVR T1-T2 N 50-275S C QS by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for OVR T1-T2 N 50-275S C QS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7108
|
Newark | Mains Surge Protector, 275Vac, Din Rail, Product Range:Ovr Series, Suppressor Type:Mains Surge Protector, No. Of Outlets:-, Outlet Type:-, Voltage Rating:400Vac, Output Current:-, Peak Surge Current:80Ka, Response Time:275S, Svhc:No Rohs Compliant: Yes |Abb Soule OVR T1-T2 N 50-275S C QS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$262.4200 | Buy Now |