Part Details for OVR T1-T2 N1 12.5-275S P QS by ABB Low Voltage Products and Systems
Overview of OVR T1-T2 N1 12.5-275S P QS by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for OVR T1-T2 N1 12.5-275S P QS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2CTB815710R1500
|
TME | Surge arrester, Type 1+2, Poles: 1+N, In 8/20us: 80kA, -40÷80°C Min Qty: 1 | 0 |
|
$286.6700 / $325.5800 | RFQ |