Part Details for OVZ271M1CTR-0812S by Surge Components Inc
Overview of OVZ271M1CTR-0812S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OVZ271M1CTR-0812S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OVZ271M1CTR-0812S
|
Avnet Americas | CAP ALUM 270UF 16V 20% 2000LHRS 8 X 12 - Tape and Reel (Alt: OVZ271M1CTR-0812S) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 25 |
|
RFQ |
Part Details for OVZ271M1CTR-0812S
OVZ271M1CTR-0812S CAD Models
OVZ271M1CTR-0812S Part Data Attributes
|
OVZ271M1CTR-0812S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
OVZ271M1CTR-0812S
Surge Components Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |