OVZ331M1CTR-1013S
Surge Components Inc
Description: Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),

Overview of OVZ331M1CTR-1013S by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for OVZ331M1CTR-1013S by Surge Components Inc

Part # Manufacturer Description Stock Price Buy
DISTI # OVZ331M1CTR-1013S
Avnet Americas CAP ALUM 330UF 16V 20% 2000LHRS 10 X 12.7 - Tape and Reel (Alt: OVZ331M1CTR-1013S) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Container: Reel 0
RFQ

CAD Models for OVZ331M1CTR-1013S by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OVZ331M1CTR-1013S by Surge Components Inc

OVZ331M1CTR-1013S
Surge Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SURGE COMPONENTS INC
Reach Compliance Code
compliant
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
Number of Terminals
2
Want to compare parts?
  1. OVZ331M1CTR-1013S
    Surge Components Inc
    Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OVZ331M1CTR-1013S by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OVZ331M1CTR-1013S by Surge Components Inc

Select Manufacturer
Which Manufacturer of OVZ331M1CTR-1013S would you like to use for your alert(s)?
  • Please alert me when OVZ331M1CTR-1013S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OVZ331M1CTR-1013S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OVZ331M1CTR-1013S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OVZ331M1CTR-1013S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OVZ331M1CTR-1013S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OVZ331M1CTR-1013S by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: