Part Details for OVZ561M0GTR-0807S by Surge Components Inc
Overview of OVZ561M0GTR-0807S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OVZ561M0GTR-0807S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OVZ561M0GTR-0807S
|
Avnet Americas | CAP ALUM 560UF 4V 20% 2000LHRS 8 X 6.7 - Tape and Reel (Alt: OVZ561M0GTR-0807S) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for OVZ561M0GTR-0807S
OVZ561M0GTR-0807S CAD Models
OVZ561M0GTR-0807S Part Data Attributes
|
OVZ561M0GTR-0807S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
OVZ561M0GTR-0807S
Surge Components Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |