Part Details for OX-0432-BEJ-1081-10M0000000 by Microchip Technology Inc
Overview of OX-0432-BEJ-1081-10M0000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108190-HMC591LP5 | Analog Devices | HMC591LP5 Evaluation PCB | |
108190-HMC487LP5 | Analog Devices | HMC487LP5 Evaluation PCB | |
108-1311-100 | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, Guide Module, With Post, No Key. |
Price & Stock for OX-0432-BEJ-1081-10M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | OX-0432-BEJ-1081-10M0000000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for OX-0432-BEJ-1081-10M0000000
OX-0432-BEJ-1081-10M0000000 CAD Models
OX-0432-BEJ-1081-10M0000000 Part Data Attributes
|
OX-0432-BEJ-1081-10M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OX-0432-BEJ-1081-10M0000000
Microchip Technology Inc
Sine Output Oscillator, 10MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Aging | 0.04 PPM/FIRST YEAR | |
Control Voltage-Max | 8 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Frequency Stability-Voltage | 0.002 ppm | |
Input Power | 1 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.416 V | |
Oven Supply Voltage | 12V | |
Phase Noise | -163 dBc/Hz | |
Physical Dimension | 52.07mm x 52.07mm x 26.67mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Warm-up Power | 10 W | |
Warm-up Time-Max | 5 Minute |
Alternate Parts for OX-0432-BEJ-1081-10M0000000
This table gives cross-reference parts and alternative options found for OX-0432-BEJ-1081-10M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OX-0432-BEJ-1081-10M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OX-0430-BEJ-1083-10M0000000 | Sine Output Oscillator, 10MHz Nom | Microchip Technology Inc | OX-0432-BEJ-1081-10M0000000 vs OX-0430-BEJ-1083-10M0000000 |
OX-0430-BEJ-1085-10M0000000 | Sine Output Oscillator, 10MHz Nom | Microchip Technology Inc | OX-0432-BEJ-1081-10M0000000 vs OX-0430-BEJ-1085-10M0000000 |