Part Details for OX-0432-BEJ-1081-10M0000000 by Vectron International
Overview of OX-0432-BEJ-1081-10M0000000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108190-HMC591LP5 | Analog Devices | HMC591LP5 Evaluation PCB | |
108190-HMC487LP5 | Analog Devices | HMC487LP5 Evaluation PCB | |
108-1311-100 | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, Guide Module, With Post, No Key. |
Part Details for OX-0432-BEJ-1081-10M0000000
OX-0432-BEJ-1081-10M0000000 CAD Models
OX-0432-BEJ-1081-10M0000000 Part Data Attributes
|
OX-0432-BEJ-1081-10M0000000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
OX-0432-BEJ-1081-10M0000000
Vectron International
Sine Output Oscillator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Aging | 0.04 PPM/FIRST YEAR | |
Control Voltage-Max | 8 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Frequency Stability-Voltage | 0.002 ppm | |
Input Power | 1 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.416 V | |
Oven Supply Voltage | 12V | |
Phase Noise | -163 dBc/Hz | |
Physical Dimension | 52.07mm x 52.07mm x 26.67mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Warm-up Power | 10 W | |
Warm-up Time-Max | 5 Minute |