Part Details for OX-1750-BEE-1072-120M000000 by Microchip Technology Inc
Overview of OX-1750-BEE-1072-120M000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for OX-1750-BEE-1072-120M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OX-1750-BEE-1072-120M000000
|
Avnet Silica | (Alt: OX-1750-BEE-1072-120M000000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for OX-1750-BEE-1072-120M000000
OX-1750-BEE-1072-120M000000 CAD Models
OX-1750-BEE-1072-120M000000 Part Data Attributes
|
OX-1750-BEE-1072-120M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OX-1750-BEE-1072-120M000000
Microchip Technology Inc
Sine Output Oscillator, 120MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Aging | 0.2 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Frequency Stability-Voltage | 0.01 ppm | |
Input Power | 1.8 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 120 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 2 V | |
Oven Supply Voltage | 12V | |
Package Equivalence Code | DIP5/6,1,350 | |
Phase Noise | -159 dBc/Hz | |
Physical Dimension | 38mm x 27.94mm x 18.2mm | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Warm-up Power | 4.5 W | |
Warm-up Time-Max | 5 Minute |