Part Details for OX-TC10-4 by OX Tools
Overview of OX-TC10-4 by OX Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DP83TC814RRHARQ1 | Texas Instruments | Low-power 100BASE-T1 automotive Ethernet PHY without TC10 36-VQFN -40 to 125 | |
DP83TC814RRHATQ1 | Texas Instruments | Low-power 100BASE-T1 automotive Ethernet PHY without TC10 36-VQFN -40 to 125 | |
DP83TC814SRHARQ1 | Texas Instruments | Low-power 100BASE-T1 automotive Ethernet PHY without TC10 (SGMII) 36-VQFN -40 to 125 |
Price & Stock for OX-TC10-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3829-OX-TC10-4-ND
|
DigiKey | GEN PURPOSE 4" DIAMOND BLADE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
969 In Stock |
|
$11.9900 | Buy Now |