Part Details for OX100K by Ohmite Mfg Co
Overview of OX100K by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OX100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Ceramic Composition 10 Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL |
76 In Stock |
|
$0 | Buy Now |