Part Details for OX100KE-TR by Ohmite Mfg Co
Overview of OX100KE-TR by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OX100KE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Ceramic Composition 10 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL T/R | Alternative Product Available |
|
$0 | Buy Now |
Part Details for OX100KE-TR
OX100KE-TR CAD Models
OX100KE-TR Part Data Attributes
|
OX100KE-TR
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OX100KE-TR
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 1W, 10ohm, 300V, 10% +/-Tol, 1300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | -1300,300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for OX100KE-TR
This table gives cross-reference parts and alternative options found for OX100KE-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OX100KE-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OX100KE-B | Fixed Resistor, Ceramic Composition, 1W, 10ohm, 300V, 10% +/-Tol, 1300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | OX100KE-TR vs OX100KE-B |