Part Details for OX101KE by Ohmite Mfg Co
Overview of OX101KE by Ohmite Mfg Co
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OX101KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5341
|
Newark | Resistor, Ceramic, 100 Ohm, 1W, 10%, Resistance:100Ohm, Product Range:Ox Series, Power Rating:1W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Ceramic, Product Length:19Mmrohs Compliant: Yes |Ohmite OX101KE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 386 |
|
$1.1800 / $1.3700 | Buy Now |
DISTI #
59M0925
|
Newark | Through Hole Ceramic Resistor, Ox Series, 100 Ohm, 1 W, - 10%, 300 V, Axial Leaded Rohs Compliant: Yes |Ohmite OX101KE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $2.8200 | Buy Now |
DISTI #
OX101KE-ND
|
DigiKey | RES 100 OHM 10% 1W AXIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
20451 In Stock |
|
$0.6076 / $1.6700 | Buy Now |
DISTI #
588-OX-100-E
|
Mouser Electronics | Ceramic Composition Resistors SUGGESTED ALTERNATE OC1K101E RoHS: Compliant | 3144 |
|
$0.8640 / $1.5900 | Buy Now |
DISTI #
70022172
|
RS | Resistor Ceramic Composition Res 100 Ohms 1W Tol 10%Axial Silicone OX Series | Ohmite OX101KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 59 Weeks, 0 Days Container: Bulk | 455 |
|
$1.1600 / $1.5400 | Buy Now |
|
Onlinecomponents.com | Res Ceramic Composition 100 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL RoHS: Compliant |
9931 In Stock 600 Factory Stock |
|
$0.7060 / $1.5130 | Buy Now |
|
Bristol Electronics | 230 |
|
RFQ | ||
|
Quest Components | 480 |
|
$1.3959 / $3.3840 | Buy Now | |
DISTI #
OX101KE
|
TTI | Ceramic Composition Resistors SUGGESTED ALTERNATE OC1K101E RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2800 In Stock |
|
$0.9500 / $1.1900 | Buy Now |
DISTI #
OX101KE
|
TME | Resistor: wire-wound, ceramic, THT, 100Ω, 1W, ±10%, Ø5.5x16.5mm Min Qty: 500 | 0 |
|
$1.3700 | RFQ |
Part Details for OX101KE
OX101KE CAD Models
OX101KE Part Data Attributes
|
OX101KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OX101KE
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 1W, 100ohm, 300V, 10% +/-Tol, 1600ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Construction | Cylindrical | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | 1600 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |