Part Details for OX151KE by Ohmite Mfg Co
Overview of OX151KE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OX151KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OX151KE-ND
|
DigiKey | RES 150 OHM 10% 1W AXIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
334 In Stock |
|
$0.7000 / $1.7500 | Buy Now |
DISTI #
588-OX-150-E
|
Mouser Electronics | Ceramic Composition Resistors SUGGESTED ALTERNATE OC1K151E RoHS: Compliant | 414 |
|
$0.7120 / $1.7500 | Buy Now |
DISTI #
70022177
|
RS | Resistor Ceramic Composition Res 150 Ohms Pwr-Rtg 1 W Tol 10% Axial Silicone | Ohmite OX151KE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4300 / $1.6000 | RFQ |
|
Onlinecomponents.com | Res Ceramic Composition 150 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL RoHS: Compliant |
1000 In Stock 400 Factory Stock |
|
$0.6810 / $1.3280 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Master Electronics | Res Ceramic Composition 150 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL RoHS: Compliant |
1000 In Stock 400 Factory Stock |
|
$0.6810 / $1.3280 | Buy Now |
Part Details for OX151KE
OX151KE CAD Models
OX151KE Part Data Attributes
|
OX151KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OX151KE
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 1W, 150ohm, 300V, 10% +/-Tol, 1600ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Construction | Cylindrical | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | 1600 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |