There are no models available for this part yet.
Overview of OX182KE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for OX182KE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K5354
|
Newark | Resistor, Ceramic, 1.8Kohm, 1W, 10%, Resistance:1.8Kohm, Product Range:Ox Series, Power Rating:1W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Ohmite OX182KE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.4600 | Buy Now | |
DISTI #
OX182KE-ND
|
DigiKey | RES 1.8K OHM 10% 1W AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1000 In Stock |
|
$0.8851 / $3.3500 | Buy Now | |
DISTI #
2485-OX182KE-ND
|
DigiKey | RES 1.8K OHM 10% 1W AXIAL Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
588-OX-1.8K-E
|
Mouser Electronics | Ceramic Composition Resistors SUGGESTED ALTERNATE OC1K182E RoHS: Compliant | 635 |
|
$0.8850 / $3.0100 | Buy Now | |
DISTI #
70022178
|
RS | Resistor, 1.8 Kiloohms, 1 W (Max.) @ +70 C, +/- 10, 300 WVDC (Max.), 500 V | Ohmite OX182KE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 / $2.6900 | RFQ | |
Onlinecomponents.com | Res Ceramic Composition 1.8K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL RoHS: Compliant |
3500 In Stock 400 Factory Stock |
|
$0.7060 / $1.4110 | Buy Now | ||
DISTI #
69763967
|
Verical | Res Ceramic Composition 1.8K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2332 | Americas - 3500 |
|
$1.1895 / $1.8330 | Buy Now | |
DISTI #
OX182KE
|
TTI | Ceramic Composition Resistors SUGGESTED ALTERNATE OC1K182E RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 500 In Stock |
|
$0.8300 / $1.2500 | Buy Now | |
Master Electronics | Res Ceramic Composition 1.8K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL RoHS: Compliant |
3500 In Stock 400 Factory Stock |
|
$0.7060 / $1.4110 | Buy Now |
CAD Models for OX182KE by Ohmite Mfg Co
Part Data Attributes for OX182KE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e2
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
38 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
220 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
5.5 mm
|
Package Length
|
16.5 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 13 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CERAMIC COMPOSITION
|
Temperature Coefficient
|
1600 ppm/°C
|
Terminal Finish
|
TIN COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
300 V
|