Part Details for OX271KE by Ohmite Mfg Co
Overview of OX271KE by Ohmite Mfg Co
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OX271KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P6057
|
Newark | Ox Bulk Ceramic Comp Resistor Rohs Compliant: Yes |Ohmite OX271KE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$1.8800 / $1.9800 | Buy Now |
DISTI #
64K5360
|
Newark | Resistor, Ceramic, 270 Ohm, 1W, 10%, Resistance:270Ohm, Product Range:Ox Series, Power Rating:1W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Ceramic, Product Length:19Mmrohs Compliant: Yes |Ohmite OX271KE Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 | Buy Now |
DISTI #
OX271KE-ND
|
DigiKey | RES 270 OHM 10% 1W AXIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
495 In Stock |
|
$0.9799 / $2.4100 | Buy Now |
DISTI #
588-OX-270-E
|
Mouser Electronics | Ceramic Composition Resistors SUGGESTED ALTERNATE OC1K271E RoHS: Compliant | 947 |
|
$1.0500 / $2.4700 | Buy Now |
DISTI #
70023654
|
RS | Resistor, Ceramic Composition, Res 270 Ohms, Pwr-Rtg 1 W, Tol 10%,Axial, Silicone | Ohmite OX271KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 217 |
|
$0.5400 | Buy Now |
|
Onlinecomponents.com | Res Ceramic Composition 270 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL RoHS: Compliant |
1773 In Stock 500 Factory Stock |
|
$0.7060 / $1.4110 | Buy Now |
DISTI #
75712251
|
Verical | Res Ceramic Composition 270 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL Min Qty: 100 Package Multiple: 100 Date Code: 2301 | Americas - 1740 |
|
$1.2008 / $1.8675 | Buy Now |
DISTI #
79049446
|
Verical | Res Ceramic Composition 270 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL Min Qty: 31 Package Multiple: 1 | Americas - 33 |
|
$2.0800 | Buy Now |
DISTI #
Ohmite Mfg. OX271KE
|
PEI Genesis | Fix Res Cer 1W 270ohm | 901 |
|
Buy Now | |
DISTI #
1158635
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0554 / $1.9042 | Buy Now |
Part Details for OX271KE
OX271KE CAD Models
OX271KE Part Data Attributes:
|
OX271KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OX271KE
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 1W, 270ohm, 300V, 10% +/-Tol, 1600ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Construction | Cylindrical | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | 1600 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |