Part Details for OX392KE by Ohmite Mfg Co
Overview of OX392KE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OX392KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5370
|
Newark | Resistor, Ceramic, 3.9Kohm, 1W, 10%, Resistance:3.9Kohm, Product Range:Ox Series, Power Rating:1W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Ohmite OX392KE Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 | Buy Now |
DISTI #
OX392KE-ND
|
DigiKey | RES 3.9K OHM 10% 1W AXIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
623 In Stock |
|
$0.7764 / $1.9400 | Buy Now |
DISTI #
588-OX-3.9K-E
|
Mouser Electronics | Ceramic Composition Resistors SUGGESTED ALTERNATE OC1K392E RoHS: Compliant | 0 |
|
$1.0900 / $1.9400 | Order Now |
DISTI #
70585398
|
RS | OX BULK CERAMIC COMP RESISTOR | Ohmite OX392KE RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4300 / $1.6000 | RFQ |
|
Onlinecomponents.com | Res Ceramic Composition 3.9K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL RoHS: Compliant |
1400 In Stock 500 Factory Stock |
|
$0.6810 / $1.3280 | Buy Now |
DISTI #
51659945
|
Verical | Res Ceramic Composition 3.9K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL Min Qty: 100 Package Multiple: 100 Date Code: 2020 | Americas - 1400 |
|
$1.1455 / $1.7616 | Buy Now |
DISTI #
4041269
|
Farnell | RESISTOR, 3K9, 10%, 1W, CERAMIC RoHS: Compliant Min Qty: 500 Lead time: 31 Weeks, 0 Days Container: Each | 0 |
|
$1.1322 | Buy Now |
|
Master Electronics | Res Ceramic Composition 3.9K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL RoHS: Compliant |
1400 In Stock 500 Factory Stock |
|
$0.6810 / $1.3280 | Buy Now |
|
Perfect Parts Corporation | 1039 |
|
RFQ |
Part Details for OX392KE
OX392KE CAD Models
OX392KE Part Data Attributes
|
OX392KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OX392KE
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 1W, 3900ohm, 300V, 10% +/-Tol, 1600ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Cylindrical | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | 1600 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |