Part Details for OX473K by Ohmite Mfg Co
Overview of OX473K by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OX473K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Ceramic Composition 47K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1050 |
|
$0.6300 / $1.8000 | Buy Now |
|
Quest Components | 840 |
|
$0.7500 / $2.4000 | Buy Now |