Part Details for OX683KE by Ohmite Mfg Co
Overview of OX683KE by Ohmite Mfg Co
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OX683KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P6084
|
Newark | Ox Bulk Ceramic Comp Resistor Rohs Compliant: Yes |Ohmite OX683KE Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 1740 |
|
$1.1600 / $2.0100 | Buy Now |
DISTI #
64K5386
|
Newark | Resistor, Ceramic, 68Kohm, 1W, 10%, Resistance:68Kohm, Product Range:Ox Series, Power Rating:1W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Ceramic Rohs Compliant: Yes |Ohmite OX683KE Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.4300 | Buy Now |
DISTI #
2266-OX683KE-ND
|
DigiKey | RES 68K OHM 10% 1W AXIAL Min Qty: 60 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
1740 In Stock |
|
$0.9200 / $1.2700 | Buy Now |
DISTI #
2485-OX683KE-ND
|
DigiKey | RES 68K OHM 10% 1W AXIAL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
495 In Stock |
|
$1.1400 | Buy Now |
DISTI #
OX683KE-ND
|
DigiKey | RES 68K OHM 10% 1W AXIAL Min Qty: 60 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2574 | Buy Now |
DISTI #
588-OX-68K-E
|
Mouser Electronics | Ceramic Composition Resistors SUGGESTED ALTERNATE OC1K683E RoHS: Compliant | 283 |
|
$1.0900 / $1.5100 | Buy Now |
DISTI #
70585401
|
RS | OX BULK CERAMIC COMP RESISTOR | Ohmite OX683KE RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4300 / $1.6000 | RFQ |
|
Onlinecomponents.com | Res Ceramic Composition 68K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL RoHS: Compliant |
1740 Partner Stock |
|
$0.6950 / $1.3500 | Buy Now |
DISTI #
16864431
|
Verical | Res Ceramic Composition 68K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL Min Qty: 53 Package Multiple: 1 | Americas - 1740 |
|
$0.8600 / $1.1900 | Buy Now |
DISTI #
Ohmite Mfg. OX683KE
|
PEI Genesis | Fix Res Cer 1W 68000ohm | 1840 |
|
Buy Now |
Part Details for OX683KE
OX683KE CAD Models
OX683KE Part Data Attributes:
|
OX683KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OX683KE
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 1W, 68000ohm, 300V, 10% +/-Tol, 1600ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Cylindrical | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | 1600 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |