Part Details for OXFW900-TQ-A by Oxford Semiconductor
Overview of OXFW900-TQ-A by Oxford Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for OXFW900-TQ-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 5060 |
|
RFQ |
Part Details for OXFW900-TQ-A
OXFW900-TQ-A CAD Models
OXFW900-TQ-A Part Data Attributes:
|
OXFW900-TQ-A
Oxford Semiconductor
Buy Now
Datasheet
|
Compare Parts:
OXFW900-TQ-A
Oxford Semiconductor
Bus Controller, CMOS, PQFP128
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OXFORD SEMICONDUCTOR INC | |
Package Description | QFP, TQFP128,.63SQ,16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G128 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD |