Part Details for OXP6X170 (ALTERNATE: 1SCA108224R1001) by ABB Low Voltage Products and Systems
Overview of OXP6X170 (ALTERNATE: 1SCA108224R1001) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OXP6X170 (ALTERNATE: 1SCA108224R1001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70317855
|
RS | Operating Shaft 6.7" (170mm) | ABB OXP6X170 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5700 / $21.9600 | RFQ |