-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ceramic Composition, 2W, 10000ohm, 400V, 10% +/-Tol, 1600ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5394
|
Newark | Resistor, Ceramic, 10Kohm, 2W, 10%, Resistance:10Kohm, Product Range:Oy Series, Power Rating:2W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:400V, Resistor Technology:Ceramic, Product Diameter:7Mmrohs Compliant: Yes |Ohmite OY103KE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$2.0300 / $2.8400 | Buy Now |
DISTI #
59M0946
|
Newark | Through Hole Ceramic Resistor, Oy Series, 10 Kohm, 2 W, - 10%, 400 V, Axial Leaded Rohs Compliant: Yes |Ohmite OY103KE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4600 / $3.3800 | Buy Now |
DISTI #
OY103KE-ND
|
DigiKey | RES 10K OHM 10% 2W AXIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4609 / $3.3300 | Buy Now |
DISTI #
588-OY-10K-E
|
Mouser Electronics | Ceramic Composition Resistors SUGGESTED ALTERNATE OC2K103E RoHS: Compliant | 3996 |
|
$1.3300 / $2.7600 | Buy Now |
DISTI #
70022202
|
RS | Resistor Ceramic Composition Res 10 Kilohms 2W Tol 10%Axial Silicone OY Series | Ohmite OY103KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 59 Weeks, 0 Days Container: Bulk | 801 |
|
$2.7100 / $3.0100 | Buy Now |
|
Onlinecomponents.com | Through Hole Resistor - 10 kohm - OY Series - 2 W - ± 10% - Axial Leaded - 400 V. RoHS: Compliant |
8350 In Stock |
|
$1.0100 / $1.6000 | Buy Now |
DISTI #
66395551
|
Verical | Res Ceramic Composition 10K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL Min Qty: 50 Package Multiple: 50 Date Code: 2307 | Americas - 8350 |
|
$1.4057 / $2.1192 | Buy Now |
|
Quest Components | RES,COMPOSITION,10KOHMS,10+/-% TOL,LEAD FREE | 160 |
|
$1.8557 / $3.0093 | Buy Now |
|
Quest Components | RES,COMPOSITION,10KOHMS,10+/-% TOL,LEAD FREE | 4 |
|
$4.0000 / $4.8000 | Buy Now |
DISTI #
OY103KE
|
TTI | Ceramic Composition Resistors SUGGESTED ALTERNATE OC2K103E RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 700 In Stock |
|
$1.3800 / $2.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OY103KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OY103KE
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 2W, 10000ohm, 400V, 10% +/-Tol, 1600ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Construction | Cylindrical | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7 mm | |
Package Length | 19 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | 1600 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |