Part Details for OY180KE by Ohmite Mfg Co
Overview of OY180KE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OY180KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5405
|
Newark | Resistor, Ceramic, 18 Ohm, 2W, 10%, Resistance:18Ohm, Product Range:Oy Series, Power Rating:2W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:400V, Resistor Technology:Ceramic, Product Diameter:7Mm Rohs Compliant: Yes |Ohmite OY180KE Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 | Buy Now |
DISTI #
OY180KE-ND
|
DigiKey | RES 18 OHM 10% 2W AXIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1960 In Stock |
|
$1.1267 / $2.7700 | Buy Now |
DISTI #
588-OY-18-E
|
Mouser Electronics | Ceramic Composition Resistors SUGGESTED ALTERNATE OC2K180E RoHS: Compliant | 498 |
|
$1.4300 / $2.7600 | Buy Now |
DISTI #
70022211
|
RS | Resistor, 18 Ohms, 2 W (Max.) @ +70 C, +/- 10, 400 WVDC (Max.), Axial Leaded | Ohmite OY180KE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.2900 | RFQ |
|
Onlinecomponents.com | Res Ceramic Composition 18 Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL RoHS: Compliant |
5000 In Stock |
|
$1.0300 / $2.0200 | Buy Now |
DISTI #
OY180KE
|
TTI | Ceramic Composition Resistors SUGGESTED ALTERNATE OC2K180E RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.4500 / $1.5900 | Buy Now |
DISTI #
4041301
|
Farnell | RESISTOR, 18R, 10%, 2W, CERAMIC RoHS: Compliant Min Qty: 500 Lead time: 31 Weeks, 0 Days Container: Each | 0 |
|
$1.6421 | Buy Now |
|
Master Electronics | Res Ceramic Composition 18 Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL RoHS: Compliant |
5000 In Stock |
|
$1.0300 / $2.0200 | Buy Now |
Part Details for OY180KE
OY180KE CAD Models
OY180KE Part Data Attributes
|
OY180KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OY180KE
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 2W, 18ohm, 400V, 10% +/-Tol, 1600ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Cylindrical | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7 mm | |
Package Length | 19 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | 1600 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |