Part Details for OY39GK by Ohmite Mfg Co
Overview of OY39GK by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OY39GK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Ceramic Composition 3.9 Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | FIXED RESISTOR, CERAMIC COMPOSITION, 2W, 3.9OHM, 400V, 10% +/-TOL, 1600PPM/CEL, THROUGH HOLE MOUNT | 32 |
|
$4.0000 / $6.0000 | Buy Now |