-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ceramic Composition, 2W, 4700ohm, 400V, 10% +/-Tol, 1600ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5432
|
Newark | Resistor, Ceramic, 4.7Kohm, 2W, 10%, Resistance:4.7Kohm, Product Range:Oy Series, Power Rating:2W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:400V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Ohmite OY472KE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$1.2600 | Buy Now |
DISTI #
OY472KE-ND
|
DigiKey | RES 4.7K OHM 10% 2W AXIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
17697 In Stock |
|
$0.5910 / $1.6600 | Buy Now |
DISTI #
588-OY-4.7K-E
|
Mouser Electronics | Ceramic Composition Resistors SUGGESTED ALTERNATE OC2K472E RoHS: Compliant | 1374 |
|
$1.0600 / $1.6300 | Buy Now |
DISTI #
70022230
|
RS | Resistor Ceramic Composition Res 4.7 Kilohms 2W Tol 10%Axial Silicone OY Series | Ohmite OY472KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 59 Weeks, 0 Days Container: Bulk | 273 |
|
$1.4300 / $1.6300 | Buy Now |
|
Onlinecomponents.com | Res Ceramic Composition 4.7K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL RoHS: Compliant |
12275 In Stock |
|
$1.0300 / $1.8200 | Buy Now |
DISTI #
65013283
|
Verical | Res Ceramic Composition 4.7K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL Min Qty: 50 Package Multiple: 50 | Americas - 12250 |
|
$1.4920 / $2.4106 | Buy Now |
DISTI #
79005432
|
Verical | Res Ceramic Composition 4.7K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL Min Qty: 40 Package Multiple: 1 | Americas - 500 |
|
$1.6646 / $1.8990 | Buy Now |
|
Quest Components | RESISTOR, 2 W, 10 %, 1600 PPM, 4700 OHM, THROUGH HOLE MOUNT, LEAD FREE | 352 |
|
$0.5541 / $1.3299 | Buy Now |
DISTI #
OY472KE
|
TTI | Ceramic Composition Resistors SUGGESTED ALTERNATE OC2K472E RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1400 In Stock |
|
$0.9400 / $1.4300 | Buy Now |
DISTI #
OY472KE
|
TME | Resistor: wire-wound, ceramic, THT, 4.7kΩ, 2W, ±10%, Ø7x16mm Min Qty: 1 | 53 |
|
$1.6300 / $2.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OY472KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OY472KE
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 2W, 4700ohm, 400V, 10% +/-Tol, 1600ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Construction | Cylindrical | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7 mm | |
Package Length | 19 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | 1600 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |