Part Details for OY68GK by Ohmite Mfg Co
Overview of OY68GK by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OY68GK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Ceramic Composition 6.8 Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL | Alternative Product Available |
|
$0 | Buy Now |