Part Details for OY822K by Ohmite Mfg Co
Overview of OY822K by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OY822K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Ceramic Composition 8.2K Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL |
400 In Stock |
|
$1.1300 / $8.8800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 91 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | RESISTOR, 2W, 10%, 1600PPM, 8200OHM, THROUGH HOLE MOUNT | 72 |
|
$0.7500 / $2.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | Res Ceramic Composition 8.2K Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL |
400 In Stock |
|
$1.1300 / $8.8800 | Buy Now |
Part Details for OY822K
OY822K CAD Models
OY822K Part Data Attributes
|
OY822K
Ohmite Mfg Co
Buy Now
|
Compare Parts:
OY822K
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |