Part Details for OYL40670 by ipf electronic gmbh
Overview of OYL40670 by ipf electronic gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OYL40670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OYL40670
|
TME | Safety light curtain, H: 400mm, 5m, IP54, 10÷30VDC, connector M8 Min Qty: 1 | 0 |
|
$297.2900 | RFQ |