Part Details for P 1096 by PeakTech Prüf- und Messtechnik GmbH
Overview of P 1096 by PeakTech Prüf- und Messtechnik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1096CS8#PBF | Analog Devices | uP Smpl 8-B Serial I/O A/D Co | |
EV1HMC1096LP3 | Analog Devices | EVALUATION PCB ASSEMBLY | |
HMC1096LP3E | Analog Devices | Interger |
Price & Stock for P 1096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKT-P1096
|
TME | Tester: electrical, LCD, 3,5 digit (1999), VAC: 6÷1000V, 0÷400Hz Min Qty: 1 | 2 |
|
$78.1500 / $83.7300 | Buy Now |