Part Details for P 133 by Lumberg Connect GmbH
Overview of P 133 by Lumberg Connect GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P 133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0682
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Lumberg P 133 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 307 |
|
$1.1200 | Buy Now |
DISTI #
71678924
|
RS | Modular chassis socket, 8p8c (RJ45), angular, locking and flange, for PCB | Lumberg P 133 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5300 / $2.6400 | RFQ |
DISTI #
64538335
|
Verical | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 307 |
|
$1.5210 / $1.6880 | Buy Now |