Part Details for P 1575 by PeakTech Prüf- und Messtechnik GmbH
Overview of P 1575 by PeakTech Prüf- und Messtechnik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P 1575
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKT-P1575
|
TME | Power supply: programmable laboratory, Ch: 1, 1÷32VDC, 0÷20A Min Qty: 1 | 0 |
|
$328.6200 / $352.1000 | RFQ |
DISTI #
24K3497
|
Bürklin Elektronik | Laboratory power supply, 1 bis 32 VDC, outputs: 1 (20 A), 640 W, 200-240 VAC, P 1575 Min Qty: 1 | 1 |
|
$301.7107 / $330.9442 | Buy Now |