Part Details for P 312B40-30-A DX by Pass & Seymour
Overview of P 312B40-30-A DX by Pass & Seymour
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, |
Price & Stock for P 312B40-30-A DX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410969
|
TME | RCBO breaker, Inom: 40A, Ires: 30mA, Max surge current: 250A, IP20 Min Qty: 1 | 0 |
|
$103.7300 / $118.5500 | RFQ |