Part Details for P 3340 by PeakTech Prüf- und Messtechnik GmbH
Overview of P 3340 by PeakTech Prüf- und Messtechnik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P 3340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKT-P3340
|
TME | Digital multimeter, LCD, 3,75 digit (4000), -20÷760°C Min Qty: 1 | 1 |
|
$48.0500 / $51.4800 | Buy Now |
DISTI #
24K5493
|
Bürklin Elektronik | Digital multimeter P 3340, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 40 nF to 100 µF, CAT III 600 V Min Qty: 1 | 2 |
|
$44.0910 / $51.0262 | Buy Now |