Part Details for P 4124 A by PeakTech Prüf- und Messtechnik GmbH
Overview of P 4124 A by PeakTech Prüf- und Messtechnik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P 4124 A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKT-P4124A
|
TME | Generator: arbitrary, function, LCD TFT 3,9", 480x320, Ch: 2 Min Qty: 1 | 1 |
|
$474.9100 / $509.2900 | Buy Now |