Part Details for P 5145 by PeakTech Prüf- und Messtechnik GmbH
Overview of P 5145 by PeakTech Prüf- und Messtechnik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T51456L5BB8 | Renesas Electronics Corporation | 2.5V 2M MULTI-Q | |
72V51453L6BBG | Renesas Electronics Corporation | X18 16Q 2M MULTI-QUE | |
72V51456L7-5BBI | Renesas Electronics Corporation | 16Q x36 2M Multi-Queue, 3.3V |
Price & Stock for P 5145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKT-P5145
|
TME | Manometer, 0÷50mbar, ±0.3%, Interface: USB, 203x75x50mm Min Qty: 1 | 4 |
|
$225.3900 / $241.4900 | Buy Now |