Part Details for P TF-30 by PeakTech Prüf- und Messtechnik GmbH
Overview of P TF-30 by PeakTech Prüf- und Messtechnik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P TF-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKT-PTF-30
|
TME | Probe: K-type temperature, -50÷500°C, Probe l: 14mm, ±2%, Len: 2m Min Qty: 1 | 1 |
|
$44.9500 / $48.1700 | Buy Now |