Part Details for P-12-2 by Pomona Electronics
Overview of P-12-2 by Pomona Electronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-12-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M7547
|
Newark | Test Lead, Red, 304.8Mm, 5A, Lead Length - Imperial:12", Lead Length - Metric:304.8Mm, Insulator Colour:Red, Current Rating:5A, Voltage Rating:3Kv, Product Range:Model P Series, Cable Length:1Ft, Lead Length:304.8Mm Rohs Compliant: Yes |Pomona P-12-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$8.3600 / $10.7700 | Buy Now |
DISTI #
501-2254-ND
|
DigiKey | TEST LEAD TIP PLG TO TIP PLG 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
78 In Stock |
|
$9.3376 / $9.3900 | Buy Now |
DISTI #
565-P-12-2
|
Mouser Electronics | Test Leads PIN TIP PLUG PATCH RoHS: Compliant | 32 |
|
$9.3400 | Buy Now |
DISTI #
70197057
|
RS | Pin Tip Plug, Pin Tip Plug, Brass per QQ-B-626, Alloy 360, 1/2 Hard, 20 AWG | Pomona Electronics P-12-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1600 | RFQ |
|
Onlinecomponents.com | Cable Assembly Coaxial 0.304m 20AWG Pin Tip Plug to Pin Tip Plug PL-PL |
2 In Stock |
|
$9.3400 / $10.9900 | Buy Now |
|
Quest Components | STACKING PIN TIP PLUG PATCH CORD | 53 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | STACKING PIN TIP PLUG PATCH CORD | 6 |
|
$11.4131 / $12.2283 | Buy Now |
DISTI #
POM-P-12-2
|
TME | Test lead, 5A, banana plug with axial socket 2mm,both sides Min Qty: 1 | 0 |
|
$11.7000 / $12.4000 | RFQ |
|
Powell Electronics | PIN TIP PLUG PATCH CORD (RED) Min Qty: 1 | 60 |
|
$12.8200 | Buy Now |
|
Master Electronics | Cable Assembly Coaxial 0.304m 20AWG Pin Tip Plug to Pin Tip Plug PL-PL |
2 In Stock |
|
$9.3400 / $10.9900 | Buy Now |
Part Details for P-12-2
P-12-2 CAD Models
P-12-2 Part Data Attributes
|
P-12-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
P-12-2
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACT: 1, PLUG-PLUG | |
Connector Type | INTERCONNECTION DEVICE |