Part Details for P-1212-15 by Arco Electronics
Overview of P-1212-15 by Arco Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
1212VS-22NMEB | Coilcraft Inc | General Purpose Inductor, 0.022uH, 20%, Air-Core, 4745 | |
1212VS-22NMED | Coilcraft Inc | General Purpose Inductor, 0.022uH, 20%, Air-Core, 4745 |
Price & Stock for P-1212-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6 |
|
$61.7793 / $65.0308 | Buy Now |