Part Details for P-31DG/BK by Maszczyk Sp J
Overview of P-31DG/BK by Maszczyk Sp J
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-31DG/BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P-31DG/BK
|
TME | Enclosure: for remote controller, IP20, X: 36mm, Y: 58mm, Z: 13mm Min Qty: 1 | 10 |
|
$0.9400 / $1.2100 | Buy Now |