Part Details for P-31DG/WH by Maszczyk Sp J
Overview of P-31DG/WH by Maszczyk Sp J
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS4631DGNR | Texas Instruments | High Speed FET-Input Operational Amplifier 8-MSOP-PowerPAD -40 to 85 | |
TPS2031DG4 | Texas Instruments | 0.66A, 2.7-5.5V Single Hot-Swap IC Hi-Side MOSFET, Fault Report, Act-High Enable 8-SOIC -40 to 85 | |
SN65HVD31DG4 | Texas Instruments | 3.3 V Full-Duplex RS 485 Drivers and Receivers 8-SOIC -40 to 85 |
Price & Stock for P-31DG/WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P-31DG/WH
|
TME | Enclosure: for remote controller, IP20, X: 36mm, Y: 58mm, Z: 13mm Min Qty: 1 | 10 |
|
$0.9400 / $1.2100 | Buy Now |