Part Details for P-36-2 by Pomona Electronics
Overview of P-36-2 by Pomona Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-36-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-2260-ND
|
DigiKey | TEST LEAD TIP PLG TO TIP PLG 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
32 In Stock |
|
$10.1876 / $10.1900 | Buy Now |
DISTI #
565-P36-2
|
Mouser Electronics | Test Leads PIN TIP M-M 3' RED RoHS: Compliant | 126 |
|
$10.1900 | Buy Now |
DISTI #
70197094
|
RS | Pin Tip Plug, Pin Tip Plug, Brass per QQ-B-626, Alloy 360, 1/2 Hard, 20 AWG | Pomona Electronics P-36-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$7.3500 | Buy Now |
|
Onlinecomponents.com | Cable Assembly PVC 0.91m 20AWG 1 POS Pin Tip to 1 POS Pin Tip PIN-PIN RoHS: Compliant |
41 In Stock |
|
$10.1900 / $11.9900 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 2 |
|
Buy Now | |
|
Quest Components | INTERCONNECTION DEVICE | 4 |
|
$6.3300 / $12.6600 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 1 |
|
$13.0221 | Buy Now |
DISTI #
POM-P-36-2
|
TME | Test lead, 5A, banana plug with axial socket 2mm,both sides Min Qty: 1 | 0 |
|
$12.8600 / $13.7200 | RFQ |
|
Master Electronics | Cable Assembly PVC 0.91m 20AWG 1 POS Pin Tip to 1 POS Pin Tip PIN-PIN RoHS: Compliant |
41 In Stock |
|
$10.1900 / $11.9900 | Buy Now |
DISTI #
34108.1
|
TestEquity LLC | Pomona P-36-2 Pin Tip Plug Patch Cord, Stackable, 36in Long, 5 A, 3000 V, Red, P Series | 0 |
|
$11.9900 | Buy Now |
Part Details for P-36-2
P-36-2 CAD Models
P-36-2 Part Data Attributes
|
P-36-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
P-36-2
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACT: 1, PLUG-PLUG | |
Connector Type | INTERCONNECTION DEVICE |