Part Details for P-7100-102R-R1 by NIDEC Components
Overview of P-7100-102R-R1 by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-100L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
5962-8770102RA | Analog Devices | DUAL 8-BIT CMOS MLDAC IC | |
ADP7102RD-EVALZ | Analog Devices | Eval Board w/SOIC package adj |
Price & Stock for P-7100-102R-R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-2150-ND
|
DigiKey | PRESSURE TRANSDUCERS WITH AMP. Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.2624 / $174.7200 | Buy Now |
DISTI #
71925371
|
RS | Pres sensor -100100kPa, gauge cmpnd, crrsive gases/lqds, M5 female, wire lead | Nidec Components P-7100-102R-R1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.7500 | RFQ |
DISTI #
C1S153700105068
|
Chip1Stop | Pressure sensors, transducers RoHS: Compliant Container: Bulk | 3 |
|
$84.6000 | Buy Now |