Part Details for P-8-2 by Pomona Electronics
Overview of P-8-2 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-8-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M7555
|
Newark | Test Lead, Red, 203.2Mm, 5A, Lead Length - Imperial:8", Lead Length - Metric:203.2Mm, Insulator Colour:Red, Current Rating:5A, Voltage Rating:3Kv, Product Range:Model P Series, Cable Length:8", Colour:Red, Lead Length:203.2Mm Rohs Compliant: Yes |Pomona P-8-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 / $10.1700 | Buy Now |
DISTI #
501-2262-ND
|
DigiKey | TEST LEAD TIP PLUG TO TIP PLG 8" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
47 In Stock |
|
$9.0000 | Buy Now |
DISTI #
565-P-8-2
|
Mouser Electronics | Test Leads PIN TIP PLUG PATCH RoHS: Compliant | 25 |
|
$9.0000 | Buy Now |
DISTI #
70197089
|
RS | Pin Tip Plug, Pin Tip Plug, Brass per QQ-B-626, Alloy 360, 1/2 Hard, 20 AWG | Pomona Electronics P-8-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$9.4200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly PVC 0.203m 20AWG 1 POS Pin Tip to 1 POS Pin Tip PIN-PIN |
42 In Stock |
|
$8.7300 / $8.9700 | Buy Now |
DISTI #
POM-P-8-2
|
TME | Test lead, 5A, banana plug with axial socket 2mm,both sides Min Qty: 1 | 0 |
|
$9.6200 / $10.2600 | RFQ |
|
Master Electronics | Cable Assembly PVC 0.203m 20AWG 1 POS Pin Tip to 1 POS Pin Tip PIN-PIN |
42 In Stock |
|
$8.7300 / $8.9700 | Buy Now |
DISTI #
34112.1
|
TestEquity LLC | Pomona P-8-2 Pin Tip Plug Patch Cord, Stackable, 8in Long, 5 A, 3000 V, Red, P Series | 0 |
|
$10.5900 | Buy Now |
Part Details for P-8-2
P-8-2 CAD Models
P-8-2 Part Data Attributes
|
P-8-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
P-8-2
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACT: 1, PLUG-PLUG | |
Connector Type | INTERCONNECTION DEVICE |