Part Details for P-S10S21-M2RX by Grace Technologies Inc
Overview of P-S10S21-M2RX by Grace Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-S10S21-M2RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1882
|
Newark | Voltage Test Station W/Indicator, 600V, Power Consumption:-, Frequency Min:50Hz, Frequency Max:60Hz, Product Range:Voltage Test Stations, Plug Type:- Rohs Compliant: Yes |Grace Technologies P-S10S21-M2RX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$566.4300 / $755.6000 | Buy Now |